PTC PT4305-X
| Producent | PTCAsian Brands |
| Nr części prod. | PT4305-X |
| Nr LCSC | C150972 |
| Opak. | SSOP-16-150mil |
| Numer Klienta | |
| Klucz. cechy | PT4305 PLL-tuned FSK Receiver for 315 MHz and 434 MHz Frequency Bands |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | PTC | |
| Opak. | SSOP-16-150mil | |
| Data Rate | 10Kbps | |
| Frequency Range | 315MHz~434MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Receive Current | 5.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | PTC | |
| Opak. | SSOP-16-150mil | |
| Data Rate | 10Kbps | |
| Frequency Range | 315MHz~434MHz | |
| Typical Application Frequency | 315MHz;433.92MHz |
| Typ | Opis | |
|---|---|---|
| Receive Current | 5.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
Opis
The PT4305 is a PLL-tuned FSK receiver for short-range wireless data applications in the 315 MHz and 434 MHz frequency bands. The PT4305 offers a high level of integration and only requires few external components. The PT4305’s receive section includes a low-noise amplifier, image-reject mixer, IF band-pass filter, limiting amplifier, and frequency-shift keying (FSK) demodulator and also includes automatic gain control (AGC). A switched-capacitor data filter further filters the signal after the demodulator before a slicing comparator restores the data to full-swing CMOS logic levels. The local oscillator sub-system consists of a phase-locked loop (PLL) based on a crystal oscillator reference. The receiver channel frequency is determined by the choice of the crystal frequency. A built-in voltage regulator provides improved power supply rejection (PSR) and extends the supply voltage range from 2.4 V to 5.5 V. The PT4305 is available in a 16-pin SSOP package and its operation is specified over the temperature range from -40 to +85 °C.
Funkcje
- Supply voltage range: 2.4 V to 5.5 V
- Low current consumption: 5.4 mA (typical) at 433.92 MHz
- Supported data rate range: 1 Kb/s to 10 Kb/s
- Few external components
- Image-reject mixer
- On-chip auto-tuned channel-select band-pass filter
- Received signal strength indicator (RSSI)
- Leader-code detection
- 16-pin SSOP package
Zastosowania
- Remote keyless entry (RKE) systems
- Remote control
- Home security and alarm
- Wireless toy control
- Personal/patient data logging
- Remote automatic meter reading
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.8675 | $ 0.87 |
| 10+ | $ 0.7106 | $ 7.11 |
| 30+ | $ 0.6337 | $ 19.01 |
| 96+ | $ 0.5552 | $ 53.30 |
| 480+ | $ 0.5085 | $ 244.08 |
| 960+ | $ 0.4858 | $ 466.37 |
| 2,016+ | $ 0.4798 | $ 967.28 |
| 4,032+ | $ 0.4768 | $ 1922.46 |
Standardowa Obudowa96/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | PTC | |
| Opak. | SSOP-16-150mil | |
| Data Rate | 10Kbps | |
| Frequency Range | 315MHz~434MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Receive Current | 5.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver ICs | |
| Producent | PTC | |
| Opak. | SSOP-16-150mil | |
| Data Rate | 10Kbps | |
| Frequency Range | 315MHz~434MHz | |
| Typical Application Frequency | 315MHz;433.92MHz |
| Typ | Opis | |
|---|---|---|
| Receive Current | 5.4mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
Opis
The PT4305 is a PLL-tuned FSK receiver for short-range wireless data applications in the 315 MHz and 434 MHz frequency bands. The PT4305 offers a high level of integration and only requires few external components. The PT4305’s receive section includes a low-noise amplifier, image-reject mixer, IF band-pass filter, limiting amplifier, and frequency-shift keying (FSK) demodulator and also includes automatic gain control (AGC). A switched-capacitor data filter further filters the signal after the demodulator before a slicing comparator restores the data to full-swing CMOS logic levels. The local oscillator sub-system consists of a phase-locked loop (PLL) based on a crystal oscillator reference. The receiver channel frequency is determined by the choice of the crystal frequency. A built-in voltage regulator provides improved power supply rejection (PSR) and extends the supply voltage range from 2.4 V to 5.5 V. The PT4305 is available in a 16-pin SSOP package and its operation is specified over the temperature range from -40 to +85 °C.
Funkcje
- Supply voltage range: 2.4 V to 5.5 V
- Low current consumption: 5.4 mA (typical) at 433.92 MHz
- Supported data rate range: 1 Kb/s to 10 Kb/s
- Few external components
- Image-reject mixer
- On-chip auto-tuned channel-select band-pass filter
- Received signal strength indicator (RSSI)
- Leader-code detection
- 16-pin SSOP package
Zastosowania
- Remote keyless entry (RKE) systems
- Remote control
- Home security and alarm
- Wireless toy control
- Personal/patient data logging
- Remote automatic meter reading
C150972 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



