HJ Tech HJ-2LC00SF901
| Manufacturer | HJ TechAsian Brands |
| MPN | HJ-2LC00SF901 |
| LCSC Part # | C1509187 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN FEMALE 4POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 384
384 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1032$ 1.9981 | $ 2.00 |
| 10+ | $ 2.0021$ 1.9020 | $ 19.02 |
| 50+ | $ 1.8376$ 1.7458 | $ 87.29 |
| 100+ | $ 1.7773$ 1.6885 | $ 168.85 |
| 500+ | $ 1.7486$ 1.6612 | $ 830.60 |
| 1,000+ | $ 1.7366$ 1.6498 | $ 1649.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 10A | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



