LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS714 product image
Images for reference only

Hangzhou Ruimeng Tech MS714RoHS

Manufacturer
MPN
MS714
LCSC Part #
C1509086
Packaging
QFN-20(3.5x4.5)
Customer #
Key Attributes
8 4.5Ω 1.8V~5.5V QFN-20(3.5x4.5) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS714
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6784$ 0.68
10+$ 0.5458$ 5.46
30+$ 0.478$ 14.34
100+$ 0.4132$ 41.32
500+$ 0.3731$ 186.55
1,000+$ 0.3531$ 353.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerHangzhou Ruimeng Tech
PackagingQFN-20(3.5x4.5)
Operating Temperature-
Features-
Number of Channels8
Ron4.5Ω
Voltage - Supply1.8V~5.5V
Con-

Introduction

AI Translation

MS714 is a single-chip CMOS 8-channel selectable switch featuring low power consumption, high switching speed, low on-resistance, low leakage, and high bandwidth. It operates over a supply voltage range of 1.8V to 5.5V, making it well-suited for battery-powered instruments, next-generation ADC and DAC systems. The high bandwidth characteristic enables its use in USB 1.1 signal and video signal processing systems. The MS714 switches exhibit well-matched on-resistance when turned on.

Features

AI Translation
  • Operating voltage range: 1.8V to 5.5V
  • Low on-resistance: 2.5Ω typical, flat on-resistance profile
  • -3dB bandwidth: 200MHz
  • Low power consumption
  • Fast turn-on and turn-off times
  • Package: TSSOP20 and QFN20

Applications

AI Translation
  • USB1.1 signal switch systems
  • Headphone PDAs
  • Battery-powered systems
  • Sample-and-hold circuits
  • Audio/video switch systems