Hangzhou Ruimeng Tech MS713
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS713 |
| LCSC Part # | C1509085 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 4 2.5Ω 1.8V~5.5V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 22pF |
Introduction
MS713/MS713T is a single-chip CMOS quad selectable switch. These switches feature low power consumption, high switching speed, low on-resistance, low leakage, and high bandwidth. The operating voltage range is 1.8V to 5.5V, making them well suited for battery-powered instruments, next-generation ADC and DAC systems. The high bandwidth characteristic enables use in USB 1.1 signal and video signal processing systems. The MS713/MS713T control logic operates such that two channels turn on when the control input is low, while the other two channels are in the opposite state. The MS713/MS713T exhibits well-matched on-resistance when the switches are closed.
Features
- Operating voltage range: 1.8V to 5.5V
- Low on-resistance: 2.5Ω typical
- Low on-resistance flatness
- -3dB bandwidth: 200MHz
- Low power consumption
- Fast turn-on and turn-off time
- Package: SOP16 and TSSOP16
Applications
- USB1.1 signal switch systems
- Headphones
- PDAs
- Battery-powered systems
- Sample-and-hold circuits
- Audio systems
- Video switch systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8348 | $ 0.83 |
| 200+ | $ 0.3231 | $ 64.62 |
| 500+ | $ 0.3123 | $ 156.15 |
| 1,000+ | $ 0.3061 | $ 306.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 22pF |
Introduction
MS713/MS713T is a single-chip CMOS quad selectable switch. These switches feature low power consumption, high switching speed, low on-resistance, low leakage, and high bandwidth. The operating voltage range is 1.8V to 5.5V, making them well suited for battery-powered instruments, next-generation ADC and DAC systems. The high bandwidth characteristic enables use in USB 1.1 signal and video signal processing systems. The MS713/MS713T control logic operates such that two channels turn on when the control input is low, while the other two channels are in the opposite state. The MS713/MS713T exhibits well-matched on-resistance when the switches are closed.
Features
- Operating voltage range: 1.8V to 5.5V
- Low on-resistance: 2.5Ω typical
- Low on-resistance flatness
- -3dB bandwidth: 200MHz
- Low power consumption
- Fast turn-on and turn-off time
- Package: SOP16 and TSSOP16
Applications
- USB1.1 signal switch systems
- Headphones
- PDAs
- Battery-powered systems
- Sample-and-hold circuits
- Audio systems
- Video switch systems
C1509085 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

