LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS3814 product image
Images for reference only

Hangzhou Ruimeng Tech MS3814RoHS

Manufacturer
MPN
MS3814
LCSC Part #
C1509079
Packaging
QFN-40-EP(6x6)
Customer #
Key Attributes
QFN-40-EP(6x6) Display Drivers RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS3814
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3348$ 8.33
200+$ 3.2259$ 645.18
500+$ 3.1132$ 1556.60
1,000+$ 3.0561$ 3056.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerHangzhou Ruimeng Tech
PackagingQFN-40-EP(6x6)
Voltage - Supply-
Frequency-
Operating Temperature-
Pd - Power Dissipation-
Display Configurations(bit)-
Display Configurations(Segment)-
Quiescent Current-
Interface-
Features-
Current - Supply-

Introduction

AI Translation

MS3814 is a TMDS equalizer/driver IC designed to compensate for losses in FR-4 and cable paths to DVI/HDMI connectors. It provides outputs that fully meet DVI/HDMI TMDS requirements. The device can also be used in DVI/HDMI cable applications to extend transmission distance and improve jitter margin on the connector receiver-side cable channel. The on-chip TMDS driver operates either in the standard DVI/HDMI current mode — with no back-termination resistors on the differential outputs — or in a mode with 50% higher output current, where a 200Ω resistor is placed across the differential outputs to achieve 10dB return loss. Conventional DVI/HDMI output drivers suffer from reflections between the connector and the high-impedance DVI/HDMI output. The selectable output current (controlled by the LEVEL pin) enables a back-termination option (e.g., a 200Ω resistor across the differential outputs), which effectively reduces reflections while minimizing output common-mode shift.

The MS3814 operates from a single supply and features 4 identical channels. Clock and data channels can be freely assigned to provide flexible routing to DVI/HDMI connectors. Data rate: 250Mbps to 1650Mbps.

Features

AI Translation
  • Equalizes FR-4 PCB microstrip line and high-frequency cable losses: compensates up to 15dB cable loss at 825MHz
  • At 1650Mbps, jitter margin <0.25UI PP for channel loss of 0~15dB@825MHz
  • Input 50Ω (each side to VCC) ±10%
  • Output driver compatible with DVI/HDMI 1.3
  • Output amplitude: differential 1050mV PP
  • ENABLE pin selects normal operation or power-down mode
  • LEVEL pin selects output current level to accommodate back-termination resistor connected or not connected

Applications

AI Translation
  • Projector DVI/HDMI interface input
  • DVI-D/HDMI cable extender modules and active cable assemblies
  • LCD display devices