Hangzhou Ruimeng Tech MS1820
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS1820 |
| LCSC Part # | C1509064 |
| Packaging | TO-94 |
| Customer # | |
| Key Attributes | Programmable linear Hall sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-94 | |
| Sensitivity | 5mV/Gs;10mV/Gs | |
| Features | - | |
| Current - Supply | 6.5mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±160mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-94 | |
| Sensitivity | 5mV/Gs;10mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 6.5mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±160mT |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5234 | $ 1.52 |
| 10+ | $ 1.2598 | $ 12.60 |
| 30+ | $ 1.1149 | $ 33.45 |
| 100+ | $ 0.9522 | $ 95.22 |
| 500+ | $ 0.8789 | $ 439.45 |
| 1,000+ | $ 0.8464 | $ 846.40 |
Standard Packaging1000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-94 | |
| Sensitivity | 5mV/Gs;10mV/Gs | |
| Features | - | |
| Current - Supply | 6.5mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±160mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TO-94 | |
| Sensitivity | 5mV/Gs;10mV/Gs | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 6.5mA | |
| Operating Temperature | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | ±160mT |
Report an ErrorShow similar products (0) >
C1509064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



