Hangzhou Ruimeng Tech MS4932
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS4932 |
| LCSC Part # | C1509056 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 10V~17V QFN-32-EP(5x5) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | QFN-32-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Voltage - Supply | 10V~17V | |
| Technology | No | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 4uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | QFN-32-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Voltage - Supply | 10V~17V | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 4uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Space Vector Modulation (SVM) support
- Sinusoidal and square wave solutions
- Built-in clock generator
- Built-in error amplifier for torque closed-loop control
- Direct duty cycle control
- Square wave 120° conduction, sinusoidal wave 180° conduction
- PLL angle detection (Hall sensor)
- Current leading phase correction
- Two selectable dead times
- Synchronous rectification
- OVP, UVP, OTP, OCP
- Adjustable OC timer
Applications
AI Translation
- BLDC motor or PMSM control
- Low-noise motor applications
- Fans
- Pumps
- Tools
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7151 | $ 1.72 |
| 10+ | $ 1.4517 | $ 14.52 |
| 30+ | $ 1.2883 | $ 38.65 |
| 250+ | $ 1.1202 | $ 280.05 |
| 500+ | $ 1.044 | $ 522.00 |
| 1,000+ | $ 1.0107 | $ 1010.70 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | QFN-32-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Voltage - Supply | 10V~17V | |
| Technology | No | |
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 4uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | QFN-32-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Voltage - Supply | 10V~17V | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 4uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Space Vector Modulation (SVM) support
- Sinusoidal and square wave solutions
- Built-in clock generator
- Built-in error amplifier for torque closed-loop control
- Direct duty cycle control
- Square wave 120° conduction, sinusoidal wave 180° conduction
- PLL angle detection (Hall sensor)
- Current leading phase correction
- Two selectable dead times
- Synchronous rectification
- OVP, UVP, OTP, OCP
- Adjustable OC timer
Applications
AI Translation
- BLDC motor or PMSM control
- Low-noise motor applications
- Fans
- Pumps
- Tools
C1509056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



