LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS9943 product image
Images for reference only

Hangzhou Ruimeng Tech MS9943RoHS

Manufacturer
MPN
MS9943
LCSC Part #
C1509042
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Serial port 2.7V~3.6V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS9943
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1577$ 1.16
200+$ 0.4492$ 89.84
500+$ 0.4338$ 216.90
1,000+$ 0.4245$ 424.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency25MHz
FeaturesPower-on reset;Soft reset
InterfaceSerial port
Resolution(Bits)25MHz;10
Voltage - Supply2.7V~3.6V
DNL (LSB)0.3LSB
Number of Channels1
Integral non - linearity0.3LSB
Programmable GainSupport

Introduction

AI Translation

MS9943/MS9944 is an ADC designed for full analog signal processing of CCD image sensors. The internal blocks integrate a correlated double sampler (CDS), a digitally controlled variable gain amplifier (VGA), and a dark pixel clamp circuit. MS9943 offers 10-bit resolution, and MS9944 offers 12-bit resolution. Internal register configuration is implemented via a serial data interface. Programmable features include: gain adjustment, dark pixel adjustment, input clock polarity selection, and power-down. The MS9943/MS9944 operates at a typical supply voltage of 3V with 79mW power consumption, housed in an LFCSP32 package.

Features

AI Translation
  • 25MSPS Correlated Double Sampling (CDS)
  • 10-bit controlled 6dB to 40dB VGA
  • Low-noise dark pixel clamp with pre-shading correction
  • MS9943: 10-bit no missing code accuracy
  • MS9944: 12-bit no missing code accuracy
  • 3-wire serial data interface
  • 3V supply voltage, QFN32 package

Applications

AI Translation
  • Digital cameras
  • Digital video camcorders
  • PC cameras
  • Portable CCD image sensors
  • CCTV cameras