LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS1100A6 product image
Images for reference only

Hangzhou Ruimeng Tech MS1100A6RoHS

Manufacturer
MPN
MS1100A6
LCSC Part #
C1509028
Packaging
SOT-23-6
Customer #
Key Attributes
I2C 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS1100A6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7783$ 2.78
200+$ 1.0758$ 215.16
500+$ 1.0388$ 519.40
1,000+$ 1.0187$ 1018.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)315uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency275kHz
FeaturesAuto calibration;Power-on reset
Resolution(Bits)240Hz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

MS1100 is a high-precision, continuous-conversion, self-calibrating ADC with up to 16-bit conversion resolution. The integrated 2.048V internal reference enables a differential input range of ±2.048V. It uses an I²C-compatible serial communication interface. The supply voltage range is 2.7V to 5.5V. The MS1100 supports conversion rates of 15, 30, 60, or 240SPS, and integrates a programmable gain amplifier (PGA) with a maximum gain of 8×, enabling accurate measurement of small signals. In single-conversion mode, the MS1100 powers down after conversion is complete, reducing power consumption in idle state. The MS1100 is designed for applications requiring high-precision measurement with constraints on space and power consumption. Typical applications include handheld instruments, industrial process control, and smart transmitters.

Features

AI Translation
  • SOT23-6
  • Compact data acquisition system
  • I²C interface
  • On-chip reference: 2.048V ± 0.5%, temperature drift: 33uV/°C
  • Integrated PGA: 1x to 8x
  • Integrated oscillator
  • 16-bit no missing code accuracy
  • INL: 0.01%
  • 8 available I²C addresses
  • Programmable output rate: 15SPS to 240SPS
  • Operating voltage range: 2.7V to 5.5V
  • Low power consumption: 315uA

Applications

AI Translation
  • Handheld instruments
  • Industrial control
  • Smart transmitters
  • Consumer products
  • Industrial automation
  • Temperature measurement