Hangzhou Ruimeng Tech MS1100A5
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS1100A5 |
| LCSC Part # | C1509027 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | I2C 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 275kHz | |
| Features | Auto calibration;Power-on reset | |
| Resolution(Bits) | 240Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 275kHz | |
| Features | Auto calibration;Power-on reset | |
| Resolution(Bits) | 240Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
MS1100 is a high-precision, continuous-conversion, self-calibrating ADC with up to 16-bit conversion resolution. The integrated 2.048V internal reference enables a differential input range of ±2.048V. It uses an I²C-compatible serial communication interface. The supply voltage range is 2.7V to 5.5V. The MS1100 supports conversion rates of 15, 30, 60, or 240SPS, and integrates a programmable gain amplifier (PGA) with a maximum gain of 8×, enabling accurate measurement of small signals. In single-conversion mode, the MS1100 powers down after conversion is complete, reducing power consumption in idle state. The MS1100 is designed for applications requiring high-precision measurement with constraints on space and power consumption. Typical applications include handheld instruments, industrial process control, and smart transmitters.
Features
- SOT23-6
- Compact data acquisition system
- I²C interface
- On-chip reference: 2.048V ± 0.5%, temperature drift: 33uV/°C
- Integrated PGA: 1x to 8x
- Integrated oscillator
- 16-bit no missing code accuracy
- INL: 0.01%
- 8 available I²C addresses
- Programmable output rate: 15SPS to 240SPS
- Operating voltage range: 2.7V to 5.5V
- Low power consumption: 315uA
Applications
- Handheld instruments
- Industrial control
- Smart transmitters
- Consumer products
- Industrial automation
- Temperature measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7783 | $ 2.78 |
| 200+ | $ 1.0758 | $ 215.16 |
| 500+ | $ 1.0388 | $ 519.40 |
| 1,000+ | $ 1.0187 | $ 1018.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 275kHz | |
| Features | Auto calibration;Power-on reset | |
| Resolution(Bits) | 240Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 275kHz | |
| Features | Auto calibration;Power-on reset | |
| Resolution(Bits) | 240Hz;16 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
MS1100 is a high-precision, continuous-conversion, self-calibrating ADC with up to 16-bit conversion resolution. The integrated 2.048V internal reference enables a differential input range of ±2.048V. It uses an I²C-compatible serial communication interface. The supply voltage range is 2.7V to 5.5V. The MS1100 supports conversion rates of 15, 30, 60, or 240SPS, and integrates a programmable gain amplifier (PGA) with a maximum gain of 8×, enabling accurate measurement of small signals. In single-conversion mode, the MS1100 powers down after conversion is complete, reducing power consumption in idle state. The MS1100 is designed for applications requiring high-precision measurement with constraints on space and power consumption. Typical applications include handheld instruments, industrial process control, and smart transmitters.
Features
- SOT23-6
- Compact data acquisition system
- I²C interface
- On-chip reference: 2.048V ± 0.5%, temperature drift: 33uV/°C
- Integrated PGA: 1x to 8x
- Integrated oscillator
- 16-bit no missing code accuracy
- INL: 0.01%
- 8 available I²C addresses
- Programmable output rate: 15SPS to 240SPS
- Operating voltage range: 2.7V to 5.5V
- Low power consumption: 315uA
Applications
- Handheld instruments
- Industrial control
- Smart transmitters
- Consumer products
- Industrial automation
- Temperature measurement
C1509027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

