Hangzhou Ruimeng Tech MS1549
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS1549 |
| LCSC Part # | C1509019 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V 10-bit serial-controlled analog-to-digital converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0MHz~2.1MHz | |
| Features | Auto calibration | |
| Resolution(Bits) | 2.1MHz;10 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0MHz~2.1MHz | |
| Features | Auto calibration | |
| Resolution(Bits) | 2.1MHz;10 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
MS1549 is a 10-bit switched-capacitor, successive-approximation ADC. The device features 2 digital inputs, 1 tri-state output (CS), 1 I/O CLOCK port, and 1 digital output (DATA OUT), enabling serial data transfer via a 3-wire bus interface to a master controller serial port. The device incorporates automatic sample-and-hold, ratiometric scaling for conversion range calibration, and noise immunity. The switched-capacitor design limits the maximum total error at full scale to ±1 LSB, making it well-suited for a wide range of analog-to-digital conversion applications.
Features
- 10-bit resolution A/D converter
- Internal sample-and-hold function
- Total unadjusted maximum error of ±1LSB
- On-chip system clock
- Pin-compatible with TLV1549
- CMOS process
Applications
- Analog-to-digital conversion for sensors and similar applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1903 | $ 4.19 |
| 10+ | $ 3.6039 | $ 36.04 |
| 30+ | $ 3.2557 | $ 97.67 |
| 100+ | $ 2.7503 | $ 275.03 |
| 500+ | $ 2.5884 | $ 1294.20 |
| 1,000+ | $ 2.5155 | $ 2515.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0MHz~2.1MHz | |
| Features | Auto calibration | |
| Resolution(Bits) | 2.1MHz;10 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0MHz~2.1MHz | |
| Features | Auto calibration | |
| Resolution(Bits) | 2.1MHz;10 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
MS1549 is a 10-bit switched-capacitor, successive-approximation ADC. The device features 2 digital inputs, 1 tri-state output (CS), 1 I/O CLOCK port, and 1 digital output (DATA OUT), enabling serial data transfer via a 3-wire bus interface to a master controller serial port. The device incorporates automatic sample-and-hold, ratiometric scaling for conversion range calibration, and noise immunity. The switched-capacitor design limits the maximum total error at full scale to ±1 LSB, making it well-suited for a wide range of analog-to-digital conversion applications.
Features
- 10-bit resolution A/D converter
- Internal sample-and-hold function
- Total unadjusted maximum error of ±1LSB
- On-chip system clock
- Pin-compatible with TLV1549
- CMOS process
Applications
- Analog-to-digital conversion for sensors and similar applications
C1509019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



