LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS761 product image
Images for reference only

Hangzhou Ruimeng Tech MS761RoHS

Manufacturer
MPN
MS761
LCSC Part #
C1509017
Packaging
SOT-23-6
Customer #
Key Attributes
200uV 0.2pA 1 SOT-23-6 Linear Comparators RoHS
Datasheetpdf iconHangzhou Ruimeng Tech MS761
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4631$ 0.46
200+$ 0.1792$ 35.84
500+$ 0.173$ 86.50
1,000+$ 0.1698$ 169.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerHangzhou Ruimeng Tech
PackagingSOT-23-6
FeaturesEnable/shutdown function
Output Type-
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage200uV
Quiescent Current275uA
Ib - Input Bias Current0.2pA
Output ModeCMOS
Number of Channels1
Propagation Delay Time120ns

Introduction

AI Translation

MS761/762 is a high-precision comparator with low noise and low input offset voltage. The typical input offset voltage is 200μV at room temperature, with a maximum of 1mV over the full temperature range. The MS761 features a shutdown pin to disable the entire device, reducing current consumption. MS761/762 features CMOS inputs and push-pull outputs, offering very low bias current and high input impedance, eliminating the need for external pull-up resistors. The MS761 is available in SOT23-6 and SOP8 packages, while the MS762 dual-channel version is available in SOP8 and MSOP8 packages.

Features

AI Translation
  • Input offset voltage: 0.2mV, 1mV max
  • Input bias current: 0.2pA
  • Propagation delay: 120ns
  • Low power consumption: 300μA
  • CMRR: 100dB
  • PSRR: 110dB
  • Push-pull output
  • Operating temperature range: -40°C~125°C
  • Operating voltage range: 2.7V~5V

Applications

AI Translation
  • Handheld and battery-powered systems, scanners, and set-top boxes
  • High-speed differential line receivers
  • Window comparators and zero-crossing detectors, high-speed sampling circuits