LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602AI-73-33S-4.096000E product image
Images for reference only

SiTime SIT1602AI-73-33S-4.096000E

Manufacturer
MPN
SIT1602AI-73-33S-4.096000E
LCSC Part #
C1508738
Packaging
SMD-4P
Customer #
Key Attributes
4.096MHz SMD-4P Oscillators
DatasheetSiTime SIT1602AI-73-33S-4.096000E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6443$ 0.64
200+$ 0.2489$ 49.78
500+$ 0.2411$ 120.55
1,000+$ 0.2363$ 236.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD-4P
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output Type-
Frequency4.096MHz
Voltage - Supply3.3V

Features

AI Translation
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.