DIODES DMP3028LFDE-13
| Manufacturer | |
| MPN | DMP3028LFDE-13 |
| LCSC Part # | C150441 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET 30V 6.8A UDFN2020-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.86nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.86nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low Input Capacitance
- Low On-Resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- This part is qualified to JEDEC standards (as references in AEC-Q) for High Reliability
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
- Load Switch
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2255 | $ 1.13 |
| 50+ | $ 0.1795 | $ 8.98 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1351 | $ 67.55 |
| 2,500+ | $ 0.1241 | $ 310.25 |
| 5,000+ | $ 0.1175 | $ 587.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.86nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.86nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low Input Capacitance
- Low On-Resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- This part is qualified to JEDEC standards (as references in AEC-Q) for High Reliability
Applications
AI Translation
- DC-DC Converters
- Power Management Functions
- Load Switch
C150441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



