Littelfuse/IXYS CPC1972GSTR
| Producent | |
| Nr części prod. | CPC1972GSTR |
| Nr LCSC | C150430 |
| Opak. | SMD-6P |
| Numer Klienta | |
| Klucz. cechy | 1 Form A (SPST-NO) 1.2V 0V~800V DC SMD-6P Solid State Relays (SSR) RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Littelfuse/IXYS | |
| Opak. | SMD-6P | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | 2A | |
| Holding Current (Ih) | 300uA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~800V | |
| Input type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Littelfuse/IXYS | |
| Opak. | SMD-6P | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | 2A |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | 300uA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~800V | |
| Input type | DC |
Opis
CPC1972 is an optically coupled AC solid-state switch featuring dual-supply SCR output, designed to replace optocoupler and TRIAC circuits. The CPC1972 switch is robust enough to provide a blocking voltage of up to 800Vp. In addition, a tightly controlled zero-crossing circuit ensures transient-free switching of AC loads. The input and output circuits are optically coupled, providing 3750Vrms isolation and noise immunity to achieve galvanic isolation between the control circuit and load circuit. As a result, the CPC1972 is ideal for use in industrial environments where EMI may affect the operation of electromechanical relays.
Funkcje
- Load current up to 250mA rms
- 800Vp blocking voltage
- 5mA sensitivity
- Zero-crossing detection
- DC control, AC output
- Optical isolation
- TTL and CMOS compatible
- Low EMI and RFI emission
- High noise immunity
- Machine insertable, wave solderable
- Flammability rating V-0
Zastosowania
- Programmable control
- Process control
- Power control panels
- Remote switching
- Air pump electronic contactors
- Large relays
- Solenoid valves
- Motors
- Heaters
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 1.9196 | $ 1.92 |
| 10+ | $ 1.6421 | $ 16.42 |
| 30+ | $ 1.4675 | $ 44.03 |
| 100+ | $ 1.2896 | $ 128.96 |
| 500+ | $ 1.2096 | $ 604.80 |
| 1,000+ | $ 1.1737 | $ 1173.70 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Littelfuse/IXYS | |
| Opak. | SMD-6P | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | 2A | |
| Holding Current (Ih) | 300uA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~800V | |
| Input type | DC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Littelfuse/IXYS | |
| Opak. | SMD-6P | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | 2A |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | 300uA | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.2V | |
| Features | Zero-crossing trigger;Built-in zero-crossing detection circuit | |
| Forward Current(If) | - | |
| Load Voltage | 0V~800V | |
| Input type | DC |
Opis
CPC1972 is an optically coupled AC solid-state switch featuring dual-supply SCR output, designed to replace optocoupler and TRIAC circuits. The CPC1972 switch is robust enough to provide a blocking voltage of up to 800Vp. In addition, a tightly controlled zero-crossing circuit ensures transient-free switching of AC loads. The input and output circuits are optically coupled, providing 3750Vrms isolation and noise immunity to achieve galvanic isolation between the control circuit and load circuit. As a result, the CPC1972 is ideal for use in industrial environments where EMI may affect the operation of electromechanical relays.
Funkcje
- Load current up to 250mA rms
- 800Vp blocking voltage
- 5mA sensitivity
- Zero-crossing detection
- DC control, AC output
- Optical isolation
- TTL and CMOS compatible
- Low EMI and RFI emission
- High noise immunity
- Machine insertable, wave solderable
- Flammability rating V-0
Zastosowania
- Programmable control
- Process control
- Power control panels
- Remote switching
- Air pump electronic contactors
- Large relays
- Solenoid valves
- Motors
- Heaters
C150430 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



