MaxLinear XRP7659ISTR-F
| Manufacturer | |
| MPN | XRP7659ISTR-F |
| LCSC Part # | C150199 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.5A 18V 1.4MHz Non-Synchronous Step-Down Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 810mV~15V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 810mV~15V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.1mA |
Introduction
The XRP7659 is a current-mode PWM stepdown (buck) voltage regulator capable of delivering an output current up to 1.5 Amps. A wide 4.5 V to 18 V input voltage range allows for single supply operation from industry standard 5 V, 9.6 V and 12 V power rails. With a 1.4 MHz constant operating frequency, integrated high-side MOSFET and loop compensation, the XRP7659 reduces the overall component count and solution footprint. Current-mode control provides fast transient response and cycle-by-cycle current limit. An integrated soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 0.1 μA. Built-in output over voltage (open load), over temperature, cycle-by-cycle over-current and under voltage lockout (UVLO) protection insure safe operation under abnormal operating conditions. The XRP7659 is a pin and function compatible (V_IN < 18 V) device to Monolithic Power Systems MP2359. The XRP7659 is offered in a RoHS compliant, “green”/halogen free 6-pin SOT-23 package.
Features
- 1.5A Continuous Output Current
- 4.5V to 18V Wide Input Voltage
- PWM Current-Mode Control − 1.4MHz Constant Operation − Up to 92% Efficiency
- Adjustable Output Voltage − 0.81V to 15V Range Γ - ±3% Accuracy
- Enable Function and Soft Start
- Built-in Thermal, Over-Current, UVLO and Output Over-Voltage Protection
- Pin/Function Compatible to MP2359 RoHS Compliant, “Green”/Halogen Free 6-Pin SOT-23 Package
Applications
- Distributed Power Architectures
- Point of Load Converters
- Audio-Video Equipment
- Medical & Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.275 | $ 1.28 |
| 10+ | $ 1.2441 | $ 12.44 |
| 30+ | $ 1.2246 | $ 36.74 |
| 100+ | $ 1.2035 | $ 120.35 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 810mV~15V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 810mV~15V | |
| Output Current | 1.5A | |
| Quiescent Current | 1.1mA |
Introduction
The XRP7659 is a current-mode PWM stepdown (buck) voltage regulator capable of delivering an output current up to 1.5 Amps. A wide 4.5 V to 18 V input voltage range allows for single supply operation from industry standard 5 V, 9.6 V and 12 V power rails. With a 1.4 MHz constant operating frequency, integrated high-side MOSFET and loop compensation, the XRP7659 reduces the overall component count and solution footprint. Current-mode control provides fast transient response and cycle-by-cycle current limit. An integrated soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 0.1 μA. Built-in output over voltage (open load), over temperature, cycle-by-cycle over-current and under voltage lockout (UVLO) protection insure safe operation under abnormal operating conditions. The XRP7659 is a pin and function compatible (V_IN < 18 V) device to Monolithic Power Systems MP2359. The XRP7659 is offered in a RoHS compliant, “green”/halogen free 6-pin SOT-23 package.
Features
- 1.5A Continuous Output Current
- 4.5V to 18V Wide Input Voltage
- PWM Current-Mode Control − 1.4MHz Constant Operation − Up to 92% Efficiency
- Adjustable Output Voltage − 0.81V to 15V Range Γ - ±3% Accuracy
- Enable Function and Soft Start
- Built-in Thermal, Over-Current, UVLO and Output Over-Voltage Protection
- Pin/Function Compatible to MP2359 RoHS Compliant, “Green”/Halogen Free 6-Pin SOT-23 Package
Applications
- Distributed Power Architectures
- Point of Load Converters
- Audio-Video Equipment
- Medical & Industrial Equipment
C150199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

