TOSHIBA TC74LCX14F(EL,K,F)
| Manufacturer | |
| MPN | TC74LCX14F(EL,K,F) |
| LCSC Part # | C150157 |
| Packaging | SOP-14-208mil |
| Customer # | |
| Key Attributes | Low-Voltage Hex Schmitt Inverter with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;700mV;400mV;550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;700mV;400mV;550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Introduction
The TC74LCX14 is a high-performance CMOS schmitt inverter. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for inputs. Pin configuration and function are the same as the TC74LCX04 but the inputs have hysteresis and with Schmitt trigger function, the TC74LCX14F/FT/FK can be used as line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Ouput current: I IOH I/IOL = 24 mA (min) (VCC = 3.0 V)
- Latch-up performance: > ±500 mA
- Available in JEITA SOP, TSSOP and VSSOP (US)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 14 type
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3395 | $ 0.34 |
| 10+ | $ 0.3335 | $ 3.34 |
| 30+ | $ 0.3289 | $ 9.87 |
| 100+ | $ 0.3229 | $ 32.29 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;700mV;400mV;550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Logic Family | 74LCX | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | 200mV;450mV;700mV;400mV;550mV | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Features | Power shutdown protection;Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Introduction
The TC74LCX14 is a high-performance CMOS schmitt inverter. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for inputs. Pin configuration and function are the same as the TC74LCX04 but the inputs have hysteresis and with Schmitt trigger function, the TC74LCX14F/FT/FK can be used as line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Ouput current: I IOH I/IOL = 24 mA (min) (VCC = 3.0 V)
- Latch-up performance: > ±500 mA
- Available in JEITA SOP, TSSOP and VSSOP (US)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74AC/VHC/HC/F/ALS/LS etc.) 14 type
C150157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



