TE Connectivity A770N
| Manufacturer | |
| MPN | A770N |
| LCSC Part # | C1500285 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 300A 28V Contactors (Electromechanical) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | - | |
| Switching Current(Max) | 300A | |
| Coil Voltage | 28V | |
| Contact Rating | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 300A | |
| Coil Voltage | 28V | |
| Contact Rating | - | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6768.8705 | $ 6768.87 |
| 30+ | $ 6440.1272 | $ 193203.82 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | - | |
| Switching Current(Max) | 300A | |
| Coil Voltage | 28V | |
| Contact Rating | - | |
| Coil Type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Switching Current(Max) | 300A | |
| Coil Voltage | 28V | |
| Contact Rating | - | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

