TI CD4028BPW
| Manufacturer | |
| MPN | CD4028BPW |
| LCSC Part # | C1499691 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | BCD-to-Decimal Decoder |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | CD4028B | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 175ns@5V,50pF | |
| Function | Level shifting | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | CD4028B | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 175ns@5V,50pF | |
| Function | Level shifting | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4028B types are BCD-todecimal or binary-to-octal decoders consisting of buffering on all 4 inputs, decoding logic gates, and 10 output buffers. A BCD code applied to the four inputs, A to D. results in a high level at the selected one of 10 decimal decoded outputs. Similarly. a 3-bit binary code applied to inputs A through C is decoded in octal code at output 0 to 7 if D = "U". High drive capability is provided at all outputs to enhance dc and dynamic performance in high fan-out applications.
Features
- BCD-to-decimal decoding or binary-to-octal decoding
- High decoded output drive capability
- "Positive logic" inputs and outputs, decoded outputs go high on selection
- Medium-speed operation, tPHL, ΔPLH = 80 ns (typ.) @ VDD = 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at μz0V
- Maximum input current of 1μA at μV over full package-temperature range; 100 nA at 18 V and 25°C
- Noise margin (over full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3013 | $ 1.30 |
| 10+ | $ 1.087 | $ 10.87 |
| 30+ | $ 0.969 | $ 29.07 |
| 100+ | $ 0.8355 | $ 83.55 |
| 500+ | $ 0.7765 | $ 388.25 |
| 1,000+ | $ 0.7501 | $ 750.10 |
Standard Packaging90/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | CD4028B | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 175ns@5V,50pF | |
| Function | Level shifting | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | CD4028B | |
| Number of Channels | 4/10 | |
| Voltage - Supply | 3V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Propagation Delay | 175ns@5V,50pF | |
| Function | Level shifting | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4028B types are BCD-todecimal or binary-to-octal decoders consisting of buffering on all 4 inputs, decoding logic gates, and 10 output buffers. A BCD code applied to the four inputs, A to D. results in a high level at the selected one of 10 decimal decoded outputs. Similarly. a 3-bit binary code applied to inputs A through C is decoded in octal code at output 0 to 7 if D = "U". High drive capability is provided at all outputs to enhance dc and dynamic performance in high fan-out applications.
Features
- BCD-to-decimal decoding or binary-to-octal decoding
- High decoded output drive capability
- "Positive logic" inputs and outputs, decoded outputs go high on selection
- Medium-speed operation, tPHL, ΔPLH = 80 ns (typ.) @ VDD = 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at μz0V
- Maximum input current of 1μA at μV over full package-temperature range; 100 nA at 18 V and 25°C
- Noise margin (over full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- 5-V, 10-V, and 15-V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
C1499691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



