SiTime SIT9003AC-33-33DQ-12.00000Y
| Manufacturer | |
| MPN | SIT9003AC-33-33DQ-12.00000Y |
| LCSC Part # | C1499351 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 12MHz SMD5032-4P Oscillators |
| Datasheet | SiTime SIT9003AC-33-33DQ-12.00000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.1mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.1mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3045 | $ 2.30 |
| 200+ | $ 0.8922 | $ 178.44 |
| 500+ | $ 0.8613 | $ 430.65 |
| 1,000+ | $ 0.8459 | $ 845.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.1mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 4.1mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9003AC-33-33ED-12.00000T | SiTime | SMD5032-4P | 0 | $ 2.3045 | ||
| SIT9003AC-33-33DQ-12.00000T | SiTime | SMD5032-4P | 0 | $ 2.3045 | ||
| SIT8208AC-33-33E-12.000000T | SiTime | SMD5032-4P | 0 | $ 1.1383 | ||
| SIT8208AC-33-33S-12.000000T | SiTime | SMD5032-4P | 0 | $ 1.1383 | ||
| SIT8208AC-33-33S-12.000000X | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-33E-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1383 | ||
| SIT8208AC-33-33E-12.000000X | SiTime | SMD5032-4P | 0 | $ 1.3907 | ||
| SIT8208AC-33-33S-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.14 | ||
| SIT1618BA-33-33E-12.000000T | SiTime | SMD5032-4P | 0 | $ 2.2392 | ||
| SIT8208AI-33-33E-12.000000X | SiTime | SMD5032-4P | 0 | $ 1.4247 | ||
| SIT8208AI-33-33E-12.000000T | SiTime | SMD5032-4P | 0 | $ 1.1377 | ||
| SIT8208AI-33-33S-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1375 | ||
| SIT8208AI-33-33S-12.000000T | SiTime | SMD5032-4P | 0 | $ 1.1343 | ||
| SIT8208AI-33-33E-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1316 | ||
| SIT8918BA-33-XXS-12.000000S | SiTime | SMD5032-4P | 0 | $ 2.2921 | ||
| SIT8208AC-32-33S-12.000000T | SiTime | SMD5032-4P | 0 | $ 1.1302 | ||
| SIT8208AC-32-33S-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1278 | ||
| SIT8208AC-32-33S-12.000000X | SiTime | SMD5032-4P | 0 | $ 1.7673 | ||
| SIT8208AC-32-33E-12.000000X | SiTime | SMD5032-4P | 0 | $ 1.7673 | ||
| SIT8208AC-32-33E-12.000000Y | SiTime | SMD5032-4P | 0 | $ 1.1298 |

