muRata RDER72E152K1M1H03A
| Manufacturer | |
| MPN | RDER72E152K1M1H03A |
| LCSC Part # | C1497767 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 250V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1703 | $ 0.17 |
| 200+ | $ 0.0659 | $ 13.18 |
| 500+ | $ 0.0636 | $ 31.80 |
| 1,000+ | $ 0.0625 | $ 62.50 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RDER72J152K2M1H03A | muRata | Through Hole,P=5mm | 472 | $ 0.4879 | ||
| K152K15X7RL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1616 | ||
| K152K15X7RL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1616 | ||
| K152K15X7RL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1079 | ||
| RDER72J152K2K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.177 | ||
| FG26X7R2J152KNT06 | TDK | Through Hole,P=5mm | 0 | $ 0.1099 | ||
| RDER73A152K2K1H03B | muRata | Through Hole,P=5mm | 0 | $ 0.1883 | ||
| K152M15X7RL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1616 | ||
| K152M15X7RL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1725 | ||
| K152M15X7RL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1079 | ||
| K152K20C0GL53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.4847 | ||
| K152K20C0GL5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.5169 | ||
| K152K20C0GL5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3228 |

