LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6190FPBSL product image
Images for reference only

VISHAY RNC55H6190FPBSL

Manufacturer
MPN
RNC55H6190FPBSL
LCSC Part #
C1497355
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 619Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H6190FPBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance619Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6190FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H6190FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H6190FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H6190FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H6190FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H6190FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6190FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6190FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H6190FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNR55H6190FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H6190FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H6190FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H6190FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNR55H6190FMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H6190FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H6190FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55619R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNR55H6190FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.6697
RNC55H6190FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H6190FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939