LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y6078508R202V0L product image
Images for reference only

VISHAY Y6078508R202V0L

Manufacturer
MPN
Y6078508R202V0L
LCSC Part #
C1497124
Packaging
Through Hole
Customer #
Key Attributes
RES 508.202Ω ±0.005% 0.3W Through Hole
Datasheetpdf iconVISHAY Y6078508R202V0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.6535$ 54.65
200+$ 21.1497$ 4229.94
500+$ 20.4077$ 10203.85
1,000+$ 20.0397$ 20039.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance508.202Ω
Power(Watts)300mW
Temperature Coefficient-
Tolerance±0.005%
Operating Temperature-55℃~+125℃