VISHAY RWR80NR200DSBSL
| Manufacturer | |
| MPN | RWR80NR200DSBSL |
| LCSC Part # | C1497079 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 200mΩ ±0.5% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.1992 | $ 46.20 |
| 200+ | $ 17.8796 | $ 3575.92 |
| 500+ | $ 17.2514 | $ 8625.70 |
| 1,000+ | $ 16.9412 | $ 16941.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80SR200DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 21.7012 | ||
| RWR80SR200DSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 25.3747 | ||
| RWR80SR200DSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 29.7288 | ||
| RWR80NR200DSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 38.5528 | ||
| RWR80SR200DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.1528 | ||
| RWR80SR200DRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.6231 | ||
| RWR80SR200DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 19.6206 | ||
| RWR80SR200DSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 27.5062 |

