LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y010826K5258T9L product image
Images for reference only

VISHAY Y010826K5258T9LRoHS

Manufacturer
MPN
Y010826K5258T9L
LCSC Part #
C1496949
Packaging
Through Hole,D12.7xL38.1mm
Customer #
Key Attributes
RES 26.5258kΩ ±0.01% 2W Through Hole,D12.7xL38.1mm
Datasheetpdf iconVISHAY Y010826K5258T9L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 189.319$ 189.32
200+$ 73.2639$ 14652.78
500+$ 70.6894$ 35344.70
1,000+$ 69.4176$ 69417.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D12.7xL38.1mm
Resistance26.5258kΩ
Power(Watts)2W
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃