LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00892K49000TR23R product image
Images for reference only

VISHAY Y00892K49000TR23R

Manufacturer
MPN
Y00892K49000TR23R
LCSC Part #
C1496717
Packaging
Through Hole
Customer #
Key Attributes
RES 2.49kΩ ±0.01% 0.6W Through Hole
Datasheetpdf iconVISHAY Y00892K49000TR23R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.4942$ 51.49
200+$ 19.9277$ 3985.54
500+$ 19.2285$ 9614.25
1,000+$ 18.8813$ 18881.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance2.49kΩ
Power(Watts)600mW
Temperature Coefficient-
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y00622K49000T0LVISHAYThrough Hole0$ 11.0698