VISHAY Y00892K12180VR23R
| Manufacturer | |
| MPN | Y00892K12180VR23R |
| LCSC Part # | C1495976 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 2.1218kΩ ±0.005% 0.6W Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.1218kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.1218kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.6079 | $ 65.61 |
| 200+ | $ 25.3896 | $ 5077.92 |
| 500+ | $ 24.4986 | $ 12249.30 |
| 1,000+ | $ 24.0562 | $ 24056.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.1218kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.1218kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

