VISHAY Y1753500K000T9L
| Manufacturer | |
| MPN | Y1753500K000T9L |
| LCSC Part # | C1495565 |
| Packaging | Through Hole,D12.7xL25.4mm |
| Customer # | |
| Key Attributes | RES 500kΩ ±0.01% 0.6W Through Hole,D12.7xL25.4mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 500kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.5692 | $ 117.57 |
| 200+ | $ 45.4985 | $ 9099.70 |
| 500+ | $ 43.8994 | $ 21949.70 |
| 1,000+ | $ 43.1092 | $ 43109.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 500kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 500kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y4727500K000V9L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 142.5518 | ||
| Y4727500K000V0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 141.1396 | ||
| Y1754500K000V0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 127.2298 | ||
| Y0105500K000T9L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 111.9741 | ||
| Y0106500K000T0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 125.1059 | ||
| Y1753500K000S0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 306.9656 | ||
| Y1754500K000S0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 306.9699 | ||
| Y0104500K000S0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 272.4904 |

