LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006510R0000A0L product image
Images for reference only

VISHAY Y006510R0000A0L

Manufacturer
MPN
Y006510R0000A0L
LCSC Part #
C1494864
Packaging
TO-204AA
Customer #
Key Attributes
RES 10Ω ±0.05% 10W TO-204AA
Datasheetpdf iconVISHAY Y006510R0000A0L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.3669$ 98.37
200+$ 38.0666$ 7613.32
500+$ 36.7285$ 18364.25
1,000+$ 36.0679$ 36067.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-204AA
Resistance10Ω
Power(Watts)10W
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y006510R0000A9LVISHAYTO-204AA0$ 103.6825