LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008911K3000AR23R product image
Images for reference only

VISHAY Y008911K3000AR23RRoHS

Manufacturer
MPN
Y008911K3000AR23R
LCSC Part #
C1494767
Packaging
Through Hole
Customer #
Key Attributes
RES 11.3kΩ ±0.05% 0.6W Through Hole
Datasheetpdf iconVISHAY Y008911K3000AR23R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.4021$ 47.40
200+$ 18.3454$ 3669.08
500+$ 17.7001$ 8850.05
1,000+$ 17.3814$ 17381.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance11.3kΩ
Power(Watts)600mW
Temperature Coefficient-
Tolerance±0.05%
Operating Temperature-55℃~+175℃