LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16084R65120A0L product image
Images for reference only

VISHAY Y16084R65120A0L

Manufacturer
MPN
Y16084R65120A0L
LCSC Part #
C1494201
Packaging
Through Hole
Customer #
Key Attributes
RES 4.6512Ω ±0.05% 2W Through Hole
Datasheetpdf iconVISHAY Y16084R65120A0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.4939$ 27.49
250+$ 10.6407$ 2660.18
500+$ 10.2657$ 5132.85
1,000+$ 10.082$ 10082.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingThrough Hole
Power(Watts)2W
Resistance4.6512Ω
Tolerance±0.05%