VISHAY Y0875121R000F9L
| Manufacturer | |
| MPN | Y0875121R000F9L |
| LCSC Part # | C1493769 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 0.3W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 121Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 121Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0568 | $ 18.06 |
| 200+ | $ 6.9888 | $ 1397.76 |
| 500+ | $ 6.743 | $ 3371.50 |
| 1,000+ | $ 6.6209 | $ 6620.90 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 121Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 121Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0793121R000B9L | VISHAY | Through Hole | 0 | $ 22.4121 | ||
| Y0875121R000F0L | VISHAY | Through Hole | 0 | $ 18.0568 | ||
| Y0707121R000T9L | VISHAY | Through Hole | 0 | $ 22.473 | ||
| LR1F121R | TE Connectivity | Through Hole | 0 | $ 0.0172 | ||
| Y0075121R000F0L | VISHAY | Through Hole | 0 | $ 6.3715 | ||
| Y0785121R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0024121R000V0L | VISHAY | Through Hole | 0 | $ 33.5813 | ||
| Y0007121R000T9L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0793121R000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| ML1210FE-R52 | Ohmite | Through Hole | 0 | $ 0.0411 |

