LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006630R0000T0L product image
Images for reference only

VISHAY Y006630R0000T0L

Manufacturer
MPN
Y006630R0000T0L
LCSC Part #
C1493746
Packaging
TO-204AA-4
Customer #
Key Attributes
RES 30Ω ±0.01% 10W TO-204AA-4
Datasheetpdf iconVISHAY Y006630R0000T0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.7852$ 107.79
200+$ 41.7123$ 8342.46
500+$ 40.246$ 20123.00
1,000+$ 39.5221$ 39522.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-204AA-4
Resistance30Ω
Power(Watts)10W
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+150℃