VISHAY Y147910R0000F0L
| Manufacturer | |
| MPN | Y147910R0000F0L |
| LCSC Part # | C1493717 |
| Packaging | TO-204AA-4 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 10W TO-204AA-4 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 10Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.7483 | $ 99.75 |
| 250+ | $ 38.6022 | $ 9650.55 |
| 500+ | $ 37.2455 | $ 18622.75 |
| 1,000+ | $ 36.5741 | $ 36574.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 10Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y006610R0000F9L | VISHAY | TO-204AA-4 | 0 | $ 97.0118 | ||
| Y147910R0000B9L | VISHAY | TO-204AA-4 | 0 | $ 105.1011 | ||
| Y147910R0000T9L | VISHAY | TO-204AA-4 | 0 | $ 112.9249 | ||
| Y006610R0000B9L | VISHAY | TO-204AA-4 | 0 | $ 105.6722 | ||
| Y006610R0000B0L | VISHAY | TO-204AA-4 | 0 | $ 105.6722 | ||
| Y006610R0000T9L | VISHAY | TO-204AA-4 | 0 | $ 109.8827 |

