LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000794K8000B0L product image
Images for reference only

VISHAY Y000794K8000B0L

Manufacturer
MPN
Y000794K8000B0L
LCSC Part #
C1493561
Packaging
Through Hole
Customer #
Key Attributes
RES 94.8kΩ ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y000794K8000B0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.8564$ 34.86
200+$ 13.4891$ 2697.82
500+$ 13.0151$ 6507.55
1,000+$ 12.7804$ 12780.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance94.8kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃