LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453270R000V0L product image
Images for reference only

VISHAY Y1453270R000V0L

Manufacturer
MPN
Y1453270R000V0L
LCSC Part #
C1493433
Packaging
Through Hole
Customer #
Key Attributes
RES 270Ω ±0.005% 0.6W Through Hole
Datasheetpdf iconVISHAY Y1453270R000V0L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.2368$ 37.24
200+$ 14.4112$ 2882.24
500+$ 13.9043$ 6952.15
1,000+$ 13.6533$ 13653.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance270Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃