LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00899K26000TR0L product image
Images for reference only

VISHAY Y00899K26000TR0L

Manufacturer
MPN
Y00899K26000TR0L
LCSC Part #
C1493057
Packaging
Through Hole
Customer #
Key Attributes
RES 9.26kΩ ±0.01% 0.6W Through Hole
Datasheetpdf iconVISHAY Y00899K26000TR0L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.7831$ 37.78
200+$ 14.6227$ 2924.54
500+$ 14.1091$ 7054.55
1,000+$ 13.8538$ 13853.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance9.26kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y00899K26000TR13LVISHAYThrough Hole0$ 47.2477