VISHAY Y17529K90000F0L
| Manufacturer | |
| MPN | Y17529K90000F0L |
| LCSC Part # | C1493046 |
| Packaging | Through Hole,D12.7xL25.4mm |
| Customer # | |
| Key Attributes | RES 9.9kΩ ±1% 1W Through Hole,D12.7xL25.4mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 9.9kΩ | |
| Power(Watts) | 1W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 9.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.4445 | $ 82.44 |
| 200+ | $ 31.9051 | $ 6381.02 |
| 500+ | $ 30.7846 | $ 15392.30 |
| 1,000+ | $ 30.2304 | $ 30230.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 9.9kΩ | |
| Power(Watts) | 1W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL25.4mm | |
| Resistance | 9.9kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y01049K90000F0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 78.5148 | ||
| Y01059K90000F0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 93.4463 | ||
| Y01069K90000B0L | VISHAY | Through Hole,D12.7xL25.4mm | 0 | $ 101.9262 |

