LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S2870BSBSL product image
Images for reference only

VISHAY RWR81S2870BSBSL

Manufacturer
MPN
RWR81S2870BSBSL
LCSC Part #
C1492898
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 287Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S2870BSBSL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.6633$ 25.66
200+$ 9.9323$ 1986.46
500+$ 9.5835$ 4791.75
1,000+$ 9.4106$ 9410.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance287Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S2870BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 21.922
RWR81S2870BSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 18.9168
RWR81S2870BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 23.7386
RWR81S2870BSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 19.6456