VISHAY Y09421R00000G9L
| Manufacturer | |
| MPN | Y09421R00000G9L |
| LCSC Part # | C1492610 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1Ω ±2% 2W Through Hole |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Power(Watts) | 2W | |
| Resistance | 1Ω | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 1Ω | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.3391 | $ 37.34 |
| 200+ | $ 14.4499 | $ 2889.98 |
| 500+ | $ 13.9431 | $ 6971.55 |
| 1,000+ | $ 13.692 | $ 13692.00 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Power(Watts) | 2W | |
| Resistance | 1Ω | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 1Ω | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y09601R00000D9L | VISHAY | Through Hole | 0 | $ 56.951 | ||
| Y14811R00000D9L | VISHAY | Through Hole | 0 | $ 78.4917 | ||
| Y14681R00000D9L | VISHAY | Through Hole | 0 | $ 59.9787 |

