VISHAY RLR32C3R90GMB14
| Manufacturer | |
| MPN | RLR32C3R90GMB14 |
| LCSC Part # | C1492558 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 3.9Ω ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3955 | $ 11.40 |
| 200+ | $ 4.4097 | $ 881.94 |
| 500+ | $ 4.2554 | $ 2127.70 |
| 1,000+ | $ 4.1782 | $ 4178.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C3R90GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 13.3897 | ||
| RLR32C3R90GMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 6.7496 | ||
| RLR32C3R90GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C3R90GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8342 | ||
| RLR32C3R90GMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C3R90GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C3R90GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| ERL323R9000GKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8342 | ||
| ERL323R9000GKEB500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.2708 |

