LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453510R000B0L product image
Images for reference only

VISHAY Y1453510R000B0L

Manufacturer
MPN
Y1453510R000B0L
LCSC Part #
C1492348
Packaging
Through Hole
Customer #
Key Attributes
RES 510Ω ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y1453510R000B0L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.792$ 28.79
200+$ 11.1427$ 2228.54
500+$ 10.751$ 5375.50
1,000+$ 10.5576$ 10557.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance510Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y0785510R000T9LVISHAYThrough Hole0$ 9.2763