LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14533K30000B0L product image
Images for reference only

VISHAY Y14533K30000B0L

Manufacturer
MPN
Y14533K30000B0L
LCSC Part #
C1492301
Packaging
Through Hole
Customer #
Key Attributes
RES 3.3kΩ ±0.1% 0.6W Through Hole
Datasheetpdf iconVISHAY Y14533K30000B0L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.792$ 28.79
200+$ 11.1427$ 2228.54
500+$ 10.751$ 5375.50
1,000+$ 10.5576$ 10557.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance3.3kΩ
Power(Watts)600mW
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y07933K30000B0LVISHAYThrough Hole0$ 7.5939
Y07853K30000B0LVISHAYThrough Hole0$ 7.5939
Y00073K30000B0LVISHAYThrough Hole0$ 7.5939
Y00073K30000B9LVISHAYThrough Hole0$ 7.5939
Y00893K30000BR23RVISHAYThrough Hole0$ 42.3683
Y47933K30000T9LVISHAYThrough Hole0$ 8.8086
Y07853K30000T0LVISHAYThrough Hole0$ 9.2763
Y00073K30000T9LVISHAYThrough Hole0$ 8.8086
Y11893K30000TR0LVISHAYThrough Hole0$ 41.5564
Y00623K30000T9LVISHAYThrough Hole0$ 10.5543