VISHAY RNC55J1474BSBSL
| Manufacturer | |
| MPN | RNC55J1474BSBSL |
| LCSC Part # | C1492191 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.47MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.083 | $ 25.08 |
| 200+ | $ 9.7069 | $ 1941.38 |
| 500+ | $ 9.3658 | $ 4682.90 |
| 1,000+ | $ 9.1976 | $ 9197.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.47MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1474BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.9308 | ||
| RNC55J1474BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 12.0299 | ||
| ERC551M4700BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.2629 | ||
| RNC55J1474BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 24.3101 | ||
| ERC551M4700BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 22.0951 | ||
| RNC55J1474BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| RNC55J1474BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| RNC55J1474BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| RNC55H1474BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 22.8835 | ||
| ERC551M4700BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 21.6848 |

