VISHAY Y4078350R000V0L
| Manufacturer | |
| MPN | Y4078350R000V0L |
| LCSC Part # | C1491996 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 350Ω ±0.005% 0.3W Through Hole |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.6535 | $ 54.65 |
| 200+ | $ 21.1497 | $ 4229.94 |
| 500+ | $ 20.4077 | $ 10203.85 |
| 1,000+ | $ 20.0397 | $ 20039.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0024350R000V9L | VISHAY | Through Hole | 0 | $ 33.5813 | ||
| Y0793350R000V9L | VISHAY | Through Hole | 0 | $ 12.3139 | ||
| Y0007350R000V9L | VISHAY | Through Hole | 0 | $ 12.3139 | ||
| Y1445350R000V9L | VISHAY | Through Hole | 0 | $ 17.1526 | ||
| Y1454350R000V0L | VISHAY | Through Hole | 0 | $ 16.4133 | ||
| Y1453350R000V0L | VISHAY | Through Hole | 0 | $ 16.4133 | ||
| Y0077350R000V9L | VISHAY | Through Hole | 0 | $ 24.7789 | ||
| Y1441350R000V9L | VISHAY | Through Hole | 0 | $ 63.3482 |

