LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S5110BSB12 product image
Images for reference only

VISHAY RWR81S5110BSB12

Manufacturer
MPN
RWR81S5110BSB12
LCSC Part #
C1491877
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 511Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S5110BSB12
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.0207$ 22.02
200+$ 8.5215$ 1704.30
500+$ 8.2221$ 4111.05
1,000+$ 8.0739$ 8073.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance511Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S5110BRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 15.7373
RWR81S5110BRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 18.906
RWR81S5110BRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.0168