VISHAY Y00072K50000D0L
| Manufacturer | |
| MPN | Y00072K50000D0L |
| LCSC Part # | C1491863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 2.5kΩ ±0.5% 0.6W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.3219 | $ 22.32 |
| 200+ | $ 8.6393 | $ 1727.86 |
| 500+ | $ 8.3355 | $ 4167.75 |
| 1,000+ | $ 8.1852 | $ 8185.20 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y07852K50000T9L | VISHAY | Through Hole | 2 | $ 34.5163 | ||
| Y14542K50000V0L | VISHAY | Through Hole | 0 | $ 43.1658 | ||
| Y00982K50000A9L | VISHAY | Through Hole | 0 | $ 28.2687 | ||
| Y07862K50000T0L | VISHAY | Through Hole | 0 | $ 11.0698 | ||
| Y47932K50000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00072K50000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00072K50000T139L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y07932K50000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y07852K50000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y07932K50000T9L | VISHAY | Through Hole | 0 | $ 8.8086 |

