LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HDZ13K000B product image
Images for reference only

VISHAY HDZ13K000B

Manufacturer
MPN
HDZ13K000B
LCSC Part #
C1491805
Packaging
Through Hole
Customer #
Key Attributes
RES 13kΩ ±0.1% 0.3W Through Hole
Datasheetpdf iconVISHAY HDZ13K000B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.6448$ 34.64
200+$ 13.4082$ 2681.64
500+$ 12.9359$ 6467.95
1,000+$ 12.7028$ 12702.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance13kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y006213K0000B9LVISHAYThrough Hole0$ 23.7215
Y000713K0000B9LVISHAYThrough Hole0$ 22.4165
Y006213K0000B0LVISHAYThrough Hole0$ 9.0911
MAX13K000BVISHAYThrough Hole0$ 11.7551
H413KBCATE ConnectivityThrough Hole0$ 0.7038
H413KBDATE ConnectivityThrough Hole0$ 0.7859
H413KBZATE ConnectivityThrough Hole0$ 0.5981
H413KBYATE ConnectivityThrough Hole0$ 0.8806
Y007813K0000B0LVISHAYThrough Hole0$ 37.0046
Y078513K0000B0LVISHAYThrough Hole0$ 7.2343