LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N27R1BSBSL product image
Images for reference only

VISHAY RWR81N27R1BSBSL

Manufacturer
MPN
RWR81N27R1BSBSL
LCSC Part #
C1491784
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 27.1Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81N27R1BSBSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.8092$ 39.81
200+$ 15.4054$ 3081.08
500+$ 14.8652$ 7432.60
1,000+$ 14.5966$ 14596.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance27.1Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S27R1BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 21.922
RWR81S27R1BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 25.6633
RWR81N27R1BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 37.8984
RWR81S27R1BSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 23.7386
RWR81N27R1BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 35.481