VISHAY HCX10R500B
| Manufacturer | |
| MPN | HCX10R500B |
| LCSC Part # | C1491393 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10.5Ω ±0.1% 0.3W Through Hole |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10.5Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10.5Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.6472 | $ 21.65 |
| 200+ | $ 8.378 | $ 1675.60 |
| 500+ | $ 8.0832 | $ 4041.60 |
| 1,000+ | $ 7.9381 | $ 7938.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10.5Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10.5Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H410R5BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H410R5BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| H410R5BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H410R5BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| YR1B10R5CC | TE Connectivity | Through Hole | 0 | $ 0.1401 | ||
| H810R5BZA | TE Connectivity | Through Hole | 0 | $ 0.4494 | ||
| H810R5BYA | TE Connectivity | Through Hole | 0 | $ 0.5823 | ||
| H810R5BDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| H810R5BCA | TE Connectivity | Through Hole | 0 | $ 0.5066 |

